
Dual 14-bit Analog-to-Digital Converter (ADC) with a 125 MSPS sampling rate. Features include 2 channels, SPI, serial, and parallel interfaces, and a QFN package. Operating supply voltage is 1.8V, with a range of 1.7V to 1.9V. Integral nonlinearity is 2.6 LSB, and maximum power dissipation is 360mW. Suitable for surface mounting with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2145IUP-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2145IUP-14#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Integral Nonlinearity (INL) | 2.6LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 360mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2145IUP-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
