
The LTC2151CUJ-14#PBF is a 14-bit, 1-channel analog-to-digital converter with a sampling rate of 210MS/s. It features differential input and supports LVDS and parallel interfaces. The device operates over a temperature range of 0°C to 70°C and is packaged in a QFN package. The LTC2151CUJ-14#PBF is RoHS compliant and available in quantities of 61 per rail/tube packaging.
Analog Devices LTC2151CUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2151CUJ-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
