IC ADC 12BIT 210MSPS 40QFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2151IUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 405mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |