The LTC2151IUJ-14#PBF is a 14-bit analog-to-digital converter with a sampling rate of 210MS/s. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. This device is suitable for surface mount applications and is compliant with RoHS regulations. The LTC2151IUJ-14#PBF is a lead-free device with a maximum power dissipation of 414mW and a supply voltage range of 1.7V to 1.9V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2151IUJ-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2151IUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 414mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Power Dissipation | 414mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2151IUJ-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.