
ADC, 12BIT, 250MSPS, SPI, QFN-40
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2152CUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.6LSB |
| Interface | SPI, Serial, Parallel, LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 423mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Supply Current | 166mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
