The LTC2152CUJ-14#PBF is a 14-bit analog-to-digital converter with a sampling rate of 250MS/s. It features a differential input type and supports LVDS and parallel interfaces. The device is packaged in a QFN package and is RoHS compliant. It operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2152CUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.