
The LTC2153CUJ-12#PBF is a 12-bit analog-to-digital converter with a single input channel. It operates over a temperature range of 0 to 70°C and is packaged in a QFN package. The device is RoHS compliant and has a sampling rate of 310 MHz. It is designed for use in differential input applications and supports LVDS and parallel interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2153CUJ-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2153CUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2153CUJ-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
