
IC ADC 12BIT DUAL 310MSPS
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2153CUJ-12#TRPBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 463mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.
