
Analog Devices LTC2153CUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | DDR, LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 479mW |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2153CUJ-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
