
The LTC2153IUJ-12#PBF is a 12-bit, 1-channel analog-to-digital converter with a sampling rate of 310 million samples per second. It features a differential input type and supports LVDS and parallel interfaces. The device is packaged in a QFN package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2153IUJ-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2153IUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2153IUJ-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
