IC ADC 14BIT DUAL 310MSPS 40QFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2153IUJ-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2153IUJ-14#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | DDR, LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 479mW |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2153IUJ-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.