
The LTC2155CUP-12#PBF is a dual 12-bit analog-to-digital converter with a sampling rate of 170MS/s. It features SPI, serial, parallel, and LVDS interfaces. The device is packaged in a QFN-40 package and is suitable for surface mount applications. The LTC2155CUP-12#PBF operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 665mW. It is RoHS compliant and available in a rail/Tube packaging with 40 units per package.
Analog Devices LTC2155CUP-12#PBF technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.16LSB |
| Interface | SPI, Serial, Parallel, LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 665mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Supply Current | 260mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2155CUP-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
