The LTC2155CUP-12#TRPBF is a dual 12-bit analog-to-digital converter with a sampling rate of 170MS/s. It features SPI, serial, and parallel interfaces and is packaged in a QFN package. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 665mW. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Analog Devices LTC2155CUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 665mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2155CUP-12#TRPBF to view detailed technical specifications.
No datasheet is available for this part.