
The LTC2155CUP-14#PBF is a dual 14-bit analog-to-digital converter with a sampling rate of 170 million samples per second. It is available in a QFN-40 package and is lead free. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 40 units per package. The device has a power dissipation of 698 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2155CUP-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2155CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 698mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2155CUP-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
