
The LTC2155IUP-12 is a dual 12-bit analog-to-digital converter with a sampling rate of 170MS/s. It supports differential input and interfaces with LVDS, parallel, and serial protocols. The device is packaged in a QFN and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and the supply voltage is between 1.7V and 1.9V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2155IUP-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2155IUP-12 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 170000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2155IUP-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
