
The LTC2155IUP-12#PBF is a dual 12-bit analog-to-digital converter with a sampling rate of 170MS/s. It operates over a temperature range of -40°C to 85°C and is available in a QFN-40 package. The device is RoHS compliant and has a maximum power dissipation of 665mW. It can be powered by an analog or digital supply voltage between 1.7V and 1.9V, with a maximum supply current of 260mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2155IUP-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2155IUP-12#PBF technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.16LSB |
| Integral Nonlinearity (INL) | 1.9LSB |
| Interface | SPI, Serial, Parallel, LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 665mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Supply Current | 260mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2155IUP-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
