
LINEAR TECHNOLOGY LTC2156CUP-14#PBF Analogue to Digital Converter, Dual, 14 bit, 210 MSPS, QFN
Sign in to ask questions about the Analog Devices LTC2156CUP-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2156CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2156CUP-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
