The LTC2156IUP-12 is a dual 12-bit analog-to-digital converter with a sampling rate of 210MS/s. It features differential inputs and supports LVDS, parallel, and serial interfaces. The device is packaged in a QFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Analog Devices LTC2156IUP-12 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 210000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.