
Dual ADC Pipelined 210Msps 12-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
Sign in to ask questions about the Analog Devices LTC2156IUP-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2156IUP-12#PBF technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.16LSB |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | SPI, Serial, Parallel, LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 711mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Supply Current | 291mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2156IUP-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
