
The LTC2156IUP-14#PBF is a dual 14-bit analog-to-digital converter with a sampling rate of 210MSps. It operates from a 1.7V to 1.9V supply voltage and has a maximum power dissipation of 745mW. The device is packaged in a QFN-40 package and is RoHS compliant. It is suitable for surface mount applications and has an operating temperature range of -40°C to 85°C.
Analog Devices LTC2156IUP-14#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 745mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 745mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.