
The LTC2156IUP-14#TRPBF is a 14-bit dual analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 745mW. The device is available in a QFN package and is mounted via surface mount. It is RoHS compliant and has a sampling rate of 210000000 samples per second. The LTC2156IUP-14#TRPBF is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Analog Devices LTC2156IUP-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2156IUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 745mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 745mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2156IUP-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.