
ADC, 12BIT, 2500MSPS, SPI, QFN-64
Analog Devices LTC2157CUP-12#PBF technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.16LSB |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Supply Current | 309mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2157CUP-12#PBF to view detailed technical specifications.
No datasheet is available for this part.
