
LINEAR TECHNOLOGY - LTC2157CUP-14#PBF - ADC, DUAL, 14BIT, 250MSPS, 64QFN
Analog Devices LTC2157CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2157CUP-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
