
Analog Devices LTC2157CUP12 technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 250MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2157CUP12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
