The LTC2158CUP-12#TRPBF is a dual 12-bit analog-to-digital converter with a sampling rate of 310 MSPS. It features differential input and supports LVDS and parallel interfaces. The device is packaged in a QFN package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C.
Analog Devices LTC2158CUP-12#TRPBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2158CUP-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
