
The LTC2158CUP-14#PBF is a dual 14-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 873mW. The device is available in a QFN package and is designed for surface mount applications. It is RoHS compliant and features a sampling rate of 310 MSPS.
Analog Devices LTC2158CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | DDR, LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 873mW |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2158CUP-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
