The LTC2158CUP-14#TRPBF is a 14-bit dual analog-to-digital converter from Analog Devices. It is available in a QFN package and is designed to operate over a temperature range of 0-70°C. This device is capable of a maximum power dissipation of 873mW and is suitable for surface mount applications. The LTC2158CUP-14#TRPBF is RoHS compliant and is available in a tape and reel packaging format with a quantity of 2000 units per reel. It supports DDR and LVDS interfaces and has a sampling rate of 310,000,000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2158CUP-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2158CUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | DDR, LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 873mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2158CUP-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.