
Analog Devices LTC2158IUP-14 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 310000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2158IUP-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
