The LTC2158IUP-14#TRPBF is a dual 14-bit analog-to-digital converter with a sampling rate of 310 MSPS. It is available in a QFN package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC2158IUP-14#TRPBF is designed for high-speed data conversion applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2158IUP-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Interface | DDR, LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 873mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 310000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2158IUP-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.