
The LTC2159CUK#PBF is a 16-bit analog-to-digital converter with a sampling rate of 20MSPS. It operates from a supply voltage of 1.7V to 1.9V and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications. It features an integral nonlinearity of 6LSB and a maximum power dissipation of 139mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2159CUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 139mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Dissipation | 139mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
