
The LTC2159CUK#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 20000000S/s. It is available in a QFN package and operates over a temperature range of 0°C to 70°C. The device is suitable for surface mount applications and is RoHS compliant. The LTC2159CUK#TRPBF is a single converter with a maximum power dissipation of 139mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2159CUK#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 139mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
