IC ADC 16BIT PAR/SRL 20M 48-QFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2159IUK#PBF technical specifications.
| Package/Case | QFN |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 139mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.