
The LTC2160CUK#PBF is a 16-bit analog-to-digital converter with a sampling rate of 25MS/s. It operates from a supply voltage of 1.7V to 1.9V and has a maximum power dissipation of 139mW. The device is packaged in a QFN package and is suitable for surface mount applications. It is compliant with RoHS and lead-free standards, but not Reach SVHC compliant. The operating temperature range is from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2160CUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2160CUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 139mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 139mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2160CUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
