
The LTC2160CUK#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 25MS/s. It operates over a temperature range of 0°C to 70°C and is available in a QFN package for surface mount applications. The device is RoHS compliant and suitable for use in a variety of analog-to-digital conversion applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2160CUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2160CUK#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 139mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 139mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2160CUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
