
16-bit, 25 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features bipolar polarity and a single converter channel. Offers an Integral Nonlinearity (INL) of 6 LSB. Operates from a 1.7V to 1.9V supply voltage with a typical 1.8V. Packaged in a 48-QFN surface mount configuration, this lead-free, RoHS-compliant component has a maximum power dissipation of 139mW and an operating temperature range of -40°C to 85°C.
Analog Devices LTC2160IUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 139mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 139mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2160IUK#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
