
The LTC2162CUK#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 65 MSPS. It is packaged in a QFN package and is suitable for operation over a temperature range of 0°C to 70°C. The device is RoHS compliant and is supplied in tape and reel packaging with 2000 units per reel. It is designed for surface mount applications and has a maximum power dissipation of 186mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2162CUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2162CUK#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 186mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2162CUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
