
The LTC2162IUK#TRPBF is a 16-bit analog-to-digital converter with a parallel interface and a maximum operating temperature of 85°C. It is packaged in a QFN package and is suitable for surface mount. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 186mW. It is RoHS compliant and available in quantities of 2000 per reel. The LTC2162IUK#TRPBF is a high-speed converter with a sampling rate of 65,000,000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2162IUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2162IUK#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 186mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2162IUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
