
16-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features parallel and serial interfaces, a QFN package for surface mounting, and operates within a 0°C to 70°C temperature range. This RoHS compliant component offers 16-bit resolution and supports analog and digital supply types.
Sign in to ask questions about the Analog Devices LTC2164CUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2164CUK#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 278mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2164CUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
