
16-bit, 105MSPS Analog-to-Digital Converter (ADC) with parallel and serial interfaces. Features a single converter, QFN package, and surface mount capability. Operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 278mW. RoHS compliant and lead-free.
Analog Devices LTC2164IUK#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 278mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2164IUK#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
