
16-bit, single-channel analog-to-digital converter (ADC) with a 125MS/s sampling rate. Features parallel, serial (SPI), and LVDS interfaces, operating from a 1.7V to 1.9V supply. Integral nonlinearity is 6LSB, with a maximum power dissipation of 314mW. Surface mountable in a 48-pin QFN package, this RoHS compliant component is suitable for a wide range of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2165CUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 314mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 314mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Supply Current | 108mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2165CUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
