
16-bit, 125 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features bipolar polarity, 6 LSB integral nonlinearity, and a 1.8V operating supply voltage range of 1.7V to 1.9V. Surface mountable in a QFN package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 314mW.
Analog Devices LTC2165IUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 314mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 314mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2165IUK#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
