
The LTC2165IUK#TRPBF is a 16-bit analog-to-digital converter with a QFN package and a maximum operating temperature of 85°C. It operates over a supply voltage range of 1.7V to 1.9V and has a maximum power dissipation of 314mW. The device is RoHS compliant and has a sampling rate of 125,000,000 samples per second. It is a single-channel converter with a resolution of 16 bits and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2165IUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2165IUK#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 314mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 314mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2165IUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
