
Quad 12-bit Analog-to-Digital Converter (ADC) with a 25Msps sampling rate per channel. Features include four input channels, selectable internal or external voltage reference, and differential input signal type. Offers flexible digital interface options: Parallel, Serial (SPI), and LVDS. Packaged in a 52-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) with dimensions of 8mm x 7mm and a 0.5mm pin pitch, suitable for surface mount applications. Operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2170CUKG-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2170CUKG-12#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 8 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Sampling Rate | 25Msps |
| Digital Interface Type | Parallel|Serial (SPI)|LVDS |
| Number of ADCs | 4 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2170CUKG-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.