
Quad 12-bit Analog-to-Digital Converter (ADC) with a 25Msps sampling rate. Features four input channels supporting differential voltage input. Offers flexible digital interfaces including Parallel, Serial (SPI), and LVDS. Housed in a 52-pin QFN EP package with a 0.5mm pin pitch, suitable for surface mounting. Operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2170CUKG-12#PBF-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2170CUKG-12#PBF-ES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 8 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Sampling Rate | 25Msps |
| Digital Interface Type | Parallel|Serial (SPI)|LVDS |
| Number of ADCs | 4 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC2170CUKG-12#PBF-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.