
Quad 12-bit Analog-to-Digital Converter (ADC) with a 25Msps sampling rate per channel. Features four independent ADCs with differential voltage input and internal/external voltage reference options. Offers flexible digital output via Parallel, Serial (SPI), or LVDS interfaces. Packaged in a 52-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) with dimensions of 8x7x0.75mm, suitable for surface mounting. Operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2170CUKG-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2170CUKG-12#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 8 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Sampling Rate | 25Msps |
| Digital Interface Type | Parallel|Serial (SPI)|LVDS |
| Number of ADCs | 4 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2170CUKG-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.