
Quad 14-bit Analog-to-Digital Converter (ADC) with a 25Msps sampling rate. Features four input channels supporting differential voltage input. Offers flexible digital interfaces including Parallel, Serial (SPI), and LVDS. Packaged in a 52-pin QFN EP with exposed pad, suitable for surface mounting. Operates within a temperature range of 0°C to 70°C.
Analog Devices LTC2170CUKG-14#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 8 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 14bit |
| Sampling Rate | 25Msps |
| Digital Interface Type | Parallel|Serial (SPI)|LVDS |
| Number of ADCs | 4 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.c.3 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2170CUKG-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.