
Quad 14-bit Analog-to-Digital Converter (ADC) with a 25Msps sampling rate per channel. Features four independent ADCs with differential voltage input and support for parallel, SPI, and LVDS digital interfaces. Housed in a 52-pin QFN EP package with an exposed pad, measuring 8x7x0.75mm with a 0.5mm pin pitch. Suitable for surface mount applications with an operating temperature range of 0°C to 70°C.
Analog Devices LTC2170CUKG-14#TRPBF-ES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 8 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 14bit |
| Sampling Rate | 25Msps |
| Digital Interface Type | Parallel|Serial (SPI)|LVDS |
| Number of ADCs | 4 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC2170CUKG-14#TRPBF-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.