
Analog Devices LTC2173CUKG-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 454mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2173CUKG-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
