
The LTC2173CUKG-14#TRPBF is a 14-bit, 4-channel analog-to-digital converter (ADC) with LVDS interface, operating over a temperature range of 0°C to 70°C. It has a maximum power dissipation of 454mW and is packaged in a QFN-14 package, suitable for surface mount applications. The device is RoHS compliant and available in quantities of 2000 on tape and reel. It has a sampling rate of 80,000,000 samples per second and operates on a single supply type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2173CUKG-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2173CUKG-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 454mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2173CUKG-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
