
The LTC2173IUKG-12#PBF is a 12-bit analog-to-digital converter with four channels and four converters. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device features a maximum power dissipation of 446mW and a maximum supply voltage of 1.9V. It is RoHS compliant and has a sampling rate of 80,000,000 samples per second. The LTC2173IUKG-12#PBF is suitable for use in surface mount applications and has a supply current of 180mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2173IUKG-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2173IUKG-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 446mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Current | 180mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2173IUKG-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
